Part Details for JAN2N1481 by Microchip Technology Inc
Overview of JAN2N1481 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N1481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6326
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N1481 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5000 / $128.4400 | Buy Now |
DISTI #
JAN2N1481-ND
|
DigiKey | TRANS NPN 40V 1.5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.4400 | Buy Now |
DISTI #
JAN2N1481
|
Avnet Americas | Transistor GP BJT NPN 40V 1.5A 3-Pin TO-5 - Bulk (Alt: JAN2N1481) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$123.5000 / $138.3200 | Buy Now |
DISTI #
JAN2N1481
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$138.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$126.5200 / $355.6800 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$120.4900 / $141.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$126.5200 / $355.6800 | Buy Now |
Part Details for JAN2N1481
JAN2N1481 CAD Models
JAN2N1481 Part Data Attributes
|
JAN2N1481
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N1481
Microchip Technology Inc
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/207 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1481
This table gives cross-reference parts and alternative options found for JAN2N1481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N1481 | Space Power Electronics Inc | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-5, TO-5, 3 PIN | JAN2N1481 vs 2N1481 |