Part Details for JAN1N979BUR-1 by VPT Components
Overview of JAN1N979BUR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N979BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N979BUR-1
|
Avnet Americas | Diode Zener Single 56V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JAN1N979BUR-1) RoHS: Not Compliant Min Qty: 381 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2025 / $3.7275 | Buy Now |
DISTI #
JAN1N979BUR-1
|
TTI | Zener Diodes MIL-PRF-19500/117 Min Qty: 190 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$4.3700 | Buy Now |
Part Details for JAN1N979BUR-1
JAN1N979BUR-1 CAD Models
JAN1N979BUR-1 Part Data Attributes:
|
JAN1N979BUR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N979BUR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 56 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.2 mA |