There are no models available for this part yet.
Overview of JAN1N978B-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N978B-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ3599
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N978B-1/TR RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.8900 | Buy Now | |
DISTI #
150-JAN1N978B-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 358 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8900 | Buy Now | |
DISTI #
JAN1N978B-1/TR
|
Avnet Americas | Diode Zener Single 51V 5% 1/2W 2-Pin DO-35 - Tape and Reel (Alt: JAN1N978B-1/TR) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8200 / $2.0400 | Buy Now | |
DISTI #
494-JAN1N978B-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.8900 | Order Now | |
DISTI #
JAN1N978B-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.0400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $1.9200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 171 Package Multiple: 1 | 0 |
|
$1.8200 / $2.2500 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.7400 / $1.9200 | Buy Now |
CAD Models for JAN1N978B-1/TR by Microchip Technology Inc
Part Data Attributes for JAN1N978B-1/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
125 Ω
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
1500 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
51 V
|
Reverse Current-Max
|
0.5 µA
|
Reverse Test Voltage
|
39 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Temp Coeff-Max
|
48.96 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.5 mA
|