Part Details for JAN1N969D-1/TR by Microchip Technology Inc
Overview of JAN1N969D-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N969D-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7526
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N969D-1/TR RoHS: Compliant Min Qty: 139 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7100 / $4.9000 | Buy Now |
DISTI #
150-JAN1N969D-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 139 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9000 | Buy Now |
DISTI #
JAN1N969D-1/TR
|
Avnet Americas | Diode Zener Single 22V 1% 0.5W 2-Pin Axial DO-35 T/R - Tape and Reel (Alt: JAN1N969D-1/TR) RoHS: Not Compliant Min Qty: 139 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$4.7100 / $5.2700 | Buy Now |
DISTI #
494-JAN1N969D-1/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$4.9000 / $5.2700 | Order Now |
DISTI #
JAN1N969D-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.2700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4800 / $4.9400 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 66 Package Multiple: 1 | 0 |
|
$4.5900 / $5.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4800 / $4.9400 | Buy Now |
Part Details for JAN1N969D-1/TR
JAN1N969D-1/TR CAD Models
JAN1N969D-1/TR Part Data Attributes
|
JAN1N969D-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N969D-1/TR
Microchip Technology Inc
Zener Diode, 22V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 29 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 750 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 19.14 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 5.6 mA |