JAN1N966C-1
Description: Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of JAN1N966C-1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Electronic Manufacturing

CAD Models for JAN1N966C-1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N966C-1 by Defense Logistics Agency

JAN1N966C-1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
16 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
2%
Working Test Current
7.8 mA
Want to compare parts?
  1. JAN1N966C-1
    Defense Logistics Agency
    Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for JAN1N966C-1

This table gives cross-reference parts and alternative options found for JAN1N966C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N966C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N968C-1 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JAN1N966C-1 vs JANTX1N968C-1
JANTXV1N966C-1 Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JAN1N966C-1 vs JANTXV1N966C-1
Part Number Description Manufacturer Compare
JANHCA1N966C Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional Microchip Technology Inc JAN1N966C-1 vs JANHCA1N966C
JANTXV1N966C-1 Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Microsemi Corporation JAN1N966C-1 vs JANTXV1N966C-1
1N966C Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products JAN1N966C-1 vs 1N966C
1N966CRL 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Mobility LLC JAN1N966C-1 vs 1N966CRL
1N966CRL Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products JAN1N966C-1 vs 1N966CRL
1N966C Zener Diode, 16V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N966C-1 vs 1N966C
JAN1N966C-1 Zener Diode, 16V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, Compensated Devices Inc JAN1N966C-1 vs JAN1N966C-1
1N968C Zener Diode, 20V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JAN1N966C-1 vs 1N968C
1N968CRL2 Zener Diode, 20V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products JAN1N966C-1 vs 1N968CRL2
JANHCA1N968C Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional Microchip Technology Inc JAN1N966C-1 vs JANHCA1N968C

Related Parts for JAN1N966C-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N966C-1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N966C-1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN1N966C-1 would you like to use for your alert(s)?
  • Please alert me when JAN1N966C-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N966C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N966C-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N966C-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N966C-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N966C-1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: