Part Details for JAN1N821-1 by Microchip Technology Inc
Overview of JAN1N821-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N821-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3554
|
Newark | 6.2 V Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JAN1N821-1 Min Qty: 295 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6300 / $5.8500 | Buy Now |
DISTI #
JAN1N821-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JAN1N821-1) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 / $6.3000 | Buy Now |
DISTI #
JAN1N821-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
59 Alternates Available |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JAN1N821-1/TR |
221 In Stock 59 Factory Stock |
|
$5.3600 / $6.8300 | Buy Now |
DISTI #
JAN1N821-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JAN1N821-1) RoHS: Not Compliant Min Qty: 295 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6300 / $6.3000 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.4900 / $6.6200 | Buy Now |
|
Master Electronics | Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JAN1N821-1/TR |
221 In Stock 59 Factory Stock |
|
$5.3600 / $6.8300 | Buy Now |
Part Details for JAN1N821-1
JAN1N821-1 CAD Models
JAN1N821-1 Part Data Attributes:
|
JAN1N821-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N821-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.62 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for JAN1N821-1
This table gives cross-reference parts and alternative options found for JAN1N821-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N821-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N821A | 6.2V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | JAN1N821-1 vs 1N821A |
1N821A153 | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, Voltage Reference Diode | NXP Semiconductors | JAN1N821-1 vs 1N821A153 |
JAN1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N821-1 vs JAN1N821-1 |
JAN1N821 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | JAN1N821-1 vs JAN1N821 |
1N821RL | 6.2 V, SILICON, VOLTAGE REFERENCE DIODE | Motorola Mobility LLC | JAN1N821-1 vs 1N821RL |
JANS1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | JAN1N821-1 vs JANS1N821-1 |
JANTX1N821-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N821-1 vs JANTX1N821-1 |
JANTXV1N821 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | JAN1N821-1 vs JANTXV1N821 |
1N821A(DO35)E3 | Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JAN1N821-1 vs 1N821A(DO35)E3 |
1N821AT/R | DIODE 6.2 V, SILICON, VOLTAGE REFERENCE DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Reference Diode | NXP Semiconductors | JAN1N821-1 vs 1N821AT/R |