Part Details for JAN1N759A-1/TR by Microchip Technology Inc
Results Overview of JAN1N759A-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N759A-1/TR Information
JAN1N759A-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N759A-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3553
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N759A-1/TR RoHS: Compliant Min Qty: 358 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8300 / $1.9000 | Buy Now |
DISTI #
150-JAN1N759A-1/TR-ND
|
DigiKey | DIODE ZENER 12V 500MW DO204AH Min Qty: 358 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9000 | Buy Now |
DISTI #
JAN1N759A-1/TR
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JAN1N759A-1/TR) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JAN1N759A-1/TR
|
Mouser Electronics | Zener Diodes 12V 35mA 10 Ohms Voltage Regulator THT TR RoHS: Not Compliant | 0 |
|
$1.9000 | Order Now |
DISTI #
JAN1N759A-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$2.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
208 In Stock |
|
$1.7800 / $2.2990 | Buy Now |
DISTI #
87023024
|
Verical | Zener Diode Single 12V 5% 10Ohm 500mW 2-Pin DO-35 T/R RoHS: Not Compliant Min Qty: 208 Package Multiple: 208 Date Code: 2241 | Americas - 208 |
|
$2.3140 / $2.7170 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 171 Package Multiple: 1 | 0 |
|
$1.8200 / $2.2500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
208 In Stock |
|
$1.7800 / $2.2990 | Buy Now |
Part Details for JAN1N759A-1/TR
JAN1N759A-1/TR CAD Models
JAN1N759A-1/TR Part Data Attributes
|
JAN1N759A-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N759A-1/TR
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 10 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 9.6 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |