Part Details for JAN1N758DUR-1/TR by Microchip Technology Inc
Results Overview of JAN1N758DUR-1/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N758DUR-1/TR Information
JAN1N758DUR-1/TR by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N758DUR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7432
|
Newark | Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N758DUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.0000 / $12.4800 | Buy Now |
DISTI #
150-JAN1N758DUR-1/TR-ND
|
DigiKey | DIODE ZENER 10V 500MW DO213AA Min Qty: 200 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4800 | Buy Now |
DISTI #
JAN1N758DUR-1/TR
|
Avnet Americas | Diode Zener Single 10V 1% 0.5W 2-Pin MELF DO-213AA T/R - Tape and Reel (Alt: JAN1N758DUR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$11.3184 / $12.0864 | Buy Now |
DISTI #
494-JAN1N758DUR-1/TR
|
Mouser Electronics | Zener Diodes 10V 40mA 7 Ohms Voltage Regulator Round-End TR RoHS: Not Compliant | 0 |
|
$12.4800 | Order Now |
DISTI #
JAN1N758DUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$13.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3300 / $12.1500 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.7100 / $14.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.3300 / $12.1500 | Buy Now |
Part Details for JAN1N758DUR-1/TR
JAN1N758DUR-1/TR CAD Models
JAN1N758DUR-1/TR Part Data Attributes
|
JAN1N758DUR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N758DUR-1/TR
Microchip Technology Inc
Zener Diode
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Diode Type | ZENER DIODE |