Part Details for JAN1N756A-1 by Microsemi Corporation
Overview of JAN1N756A-1 by Microsemi Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Smart Cities
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N756A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$3.3600 / $6.7200 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, DO-35 | 22 |
|
$2.3625 / $4.7250 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, DO-35 | 8 |
|
$2.3625 / $4.7250 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, DO-35 | 263 |
|
$3.4252 / $6.2277 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 8.2 Volt, 5%, DO-35 | 20 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for JAN1N756A-1
JAN1N756A-1 CAD Models
JAN1N756A-1 Part Data Attributes
|
JAN1N756A-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N756A-1
Microsemi Corporation
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |