Part Details for JAN1N751A-1 by Microchip Technology Inc
Overview of JAN1N751A-1 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N751A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3536
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N751A-1 RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.7700 | Buy Now |
DISTI #
1086-15231-ND
|
DigiKey | DIODE ZENER 5.1V 500MW DO35 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
350 In Stock |
|
$1.7700 / $1.9100 | Buy Now |
DISTI #
JAN1N751A-1
|
Avnet Americas | Diode Zener Single 5.1V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N751A-1) RoHS: Not Compliant Min Qty: 385 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7100 / $1.9100 | Buy Now |
DISTI #
JAN1N751A-1/TR
|
Avnet Americas | Diode Zener Single 5.1V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JAN1N751A-1/TR) RoHS: Not Compliant Min Qty: 358 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
494-JAN1N751A-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.7100 / $1.9100 | Order Now |
DISTI #
JAN1N751A-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
523 Alternates Available |
|
$1.9100 | Buy Now |
|
Future Electronics | JAN Series 5.1 V ±5% 500 mW Through Hole Silicon Zener Diode - DO-35 RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 269Bag |
|
$1.6800 / $1.9100 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 5.1V - ±5% Tolerance - 500 mW - 14 Ohms - 1.1 V @ 200 mA Forward (Vf) (Max) @ If - DO-35 Package - Through Hole. RoHS: Compliant |
465 In Stock 523 Factory Stock |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
66376630
|
Verical | Zener Diode Single 5.1V 5% 14Ohm 500mW 2-Pin DO-35 Bag RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2151 | Americas - 460 |
|
$2.1320 / $2.7040 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 182 Package Multiple: 1 | 0 |
|
$1.7100 / $2.1100 | Buy Now |
Part Details for JAN1N751A-1
JAN1N751A-1 CAD Models
JAN1N751A-1 Part Data Attributes
|
JAN1N751A-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N751A-1
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N751A-1
This table gives cross-reference parts and alternative options found for JAN1N751A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N751A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1N751A.TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N751A-1 vs TC1N751A.TR |
1N751A-1E3 | Microchip Technology Inc | $2.4374 | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | JAN1N751A-1 vs 1N751A-1E3 |
1N751A1 | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | JAN1N751A-1 vs 1N751A1 |