Diodes
JAN1N746A
Description: Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JAN1N746A by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for JAN1N746A by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N746A by International Rectifier

JAN1N746A
International Rectifier
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
DO-35
Package Description
HERMETIC SEALED, GLASS, DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/127
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. JAN1N746A
    International Rectifier
    Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JAN1N746A

This table gives cross-reference parts and alternative options found for JAN1N746A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N746A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N746A Zener Diode, 3.3V V(Z), 5%, 0.4W, EIC Semiconductor Inc JAN1N746A vs 1N746A
1N746AT-83 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-83
1N746A-35_AX_10001 Zener Diode PanJit Semiconductor JAN1N746A vs 1N746A-35_AX_10001
1N746ARL Zener Diode, 3.3V V(Z), 5%, 0.5W, SynSemi Inc JAN1N746A vs 1N746ARL
1N746A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACAKGE-2 SPC Multicomp JAN1N746A vs 1N746A
1N746AT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-11
1N746ARR1 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JAN1N746A vs 1N746ARR1
1N746AE3 Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc JAN1N746A vs 1N746AE3
1N746AT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-80A
1N746AT-16A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-16A
Part Number Description Manufacturer Compare
1N746A-AP Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 Micro Commercial Components JAN1N746A vs 1N746A-AP
1N746AT-88 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-88
JAN1N746A-1 Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, Bkc Semiconductors Inc JAN1N746A vs JAN1N746A-1
1N746A Zener Diode, 3.3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JAN1N746A vs 1N746A
1N746A-1TR Zener Diode, 3.3V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N746A vs 1N746A-1TR
1N746ABK Zener Diode, 3.3V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N746A vs 1N746ABK
1N746AC 3.3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Motorola Mobility LLC JAN1N746A vs 1N746AC
1N746ATR Zener Diode, 3.3V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N746A vs 1N746ATR
1N746AT-80 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-80
1N746AT-80A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N746A vs 1N746AT-80A

Related Parts for JAN1N746A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N746A by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N746A by International Rectifier

Select Manufacturer
Which Manufacturer of JAN1N746A would you like to use for your alert(s)?
  • Please alert me when JAN1N746A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N746A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N746A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N746A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N746A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N746A by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: