Part Details for JAN1N7053UR-1 by VPT Components
Overview of JAN1N7053UR-1 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N7053UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N7053UR-1
|
Avnet Americas | Current Regulator 60V 8.2mA 0.5W 2-Pin DO-213AB Surface Mount - Bulk (Alt: JAN1N7053UR-1) Min Qty: 37 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0784 / $38.9151 | Buy Now |
DISTI #
JAN1N7053UR-1
|
TTI | Current Regulator Diodes MIL-PRF-19500/463 Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.0600 | Buy Now |
Part Details for JAN1N7053UR-1
JAN1N7053UR-1 CAD Models
JAN1N7053UR-1 Part Data Attributes
|
JAN1N7053UR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N7053UR-1
VPT Components
Current Regulator Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SOURCE IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
Limiting Voltage-Max | 5.9 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 8.2 mA | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N7053UR-1
This table gives cross-reference parts and alternative options found for JAN1N7053UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N7053UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N7053UR-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 8.2mA I(S), 5.9V V(L), Silicon | JAN1N7053UR-1 vs JAN1N7053UR-1 |
JANTX1N7053UR-1 | Microchip Technology Inc | $11.1396 | Current Regulator Diode, 8.2mA I(S), 5.9V V(L), Silicon | JAN1N7053UR-1 vs JANTX1N7053UR-1 |