Part Details for JAN1N6643US by VPT Components
Overview of JAN1N6643US by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6643US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6643US
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin US - Bulk (Alt: JAN1N6643US) RoHS: Not Compliant Min Qty: 211 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JAN1N6643US
|
TTI | Small Signal Switching Diodes HI-REL SWITCHING Min Qty: 110 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.5100 | Buy Now |
Part Details for JAN1N6643US
JAN1N6643US CAD Models
JAN1N6643US Part Data Attributes
|
JAN1N6643US
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6643US
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6643US
This table gives cross-reference parts and alternative options found for JAN1N6643US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6643US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6643US | Rectifier Diode, | VPT Components | JAN1N6643US vs JANTXV1N6643US |
JAN1N6643U | Rectifier Diode, | VPT Components | JAN1N6643US vs JAN1N6643U |
JANTXV1N6643 | Rectifier Diode, | VPT Components | JAN1N6643US vs JANTXV1N6643 |
JANTX1N6643 | Rectifier Diode, | VPT Components | JAN1N6643US vs JANTX1N6643 |
JANTX1N6643US | Rectifier Diode, | VPT Components | JAN1N6643US vs JANTX1N6643US |