Part Details for JAN1N6640 by Microchip Technology Inc
Results Overview of JAN1N6640 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6640 Information
JAN1N6640 by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6640
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7257
|
Newark | 50V Signal Or Computer Diode Tht Do-35 Rohs Compliant: Yes |Microchip JAN1N6640 RoHS: Compliant Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $5.8800 | Buy Now |
DISTI #
1086-20013-ND
|
DigiKey | DIODE STANDARD 50V 300MA D5D Min Qty: 118 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8800 | Buy Now |
DISTI #
JAN1N6640
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin Case D - Bulk (Alt: JAN1N6640) RoHS: Not Compliant Min Qty: 57 Package Multiple: 1 Container: Bulk | 0 |
|
$22.7136 / $25.1979 | Buy Now |
DISTI #
JAN1N6640
|
Avnet Americas | Diode Switching 50V 0.3A 2-Pin Case D - Bulk (Alt: JAN1N6640) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2896 / $5.6500 | Buy Now |
DISTI #
494-JAN1N6640
|
Mouser Electronics | Small Signal Switching Diodes 50V Signal or Computer Diode THT RoHS: Not Compliant | 0 |
|
$5.8800 | Order Now |
DISTI #
JAN1N6640
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 Lead time: 23 Weeks, 0 Days |
0 Alternates Available |
|
$6.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1500 / $8.9600 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 55 Package Multiple: 1 | 0 |
|
$5.5100 / $6.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1500 / $8.9600 | Buy Now |
Part Details for JAN1N6640
JAN1N6640 CAD Models
JAN1N6640 Part Data Attributes
|
JAN1N6640
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6640
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6640
This table gives cross-reference parts and alternative options found for JAN1N6640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6640US | Cobham PLC | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6640 vs 1N6640US |
JAN1N6640U | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6640 vs JAN1N6640U |
JANTX1N6640US | Microchip Technology Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | JAN1N6640 vs JANTX1N6640US |
JANTXV1N6640 | Compensated Devices Inc | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N6640 vs JANTXV1N6640 |
1N6640US | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | JAN1N6640 vs 1N6640US |
JANS1N6640 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, Silicon, SIMILAR TO DO-35, 2 PIN | JAN1N6640 vs JANS1N6640 |
JANS1N6640US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | JAN1N6640 vs JANS1N6640US |
1N6640 | Cobham Semiconductor Solutions | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | JAN1N6640 vs 1N6640 |
1N6640 | Microchip Technology Inc | $7.7294 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | JAN1N6640 vs 1N6640 |