Part Details for JAN1N6638US by Sensitron Semiconductors
Overview of JAN1N6638US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6638US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6638US
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin MELF - Bag (Alt: JAN1N6638US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Bag | 0 |
|
$4.6667 / $6.0000 | Buy Now |
Part Details for JAN1N6638US
JAN1N6638US CAD Models
JAN1N6638US Part Data Attributes
|
JAN1N6638US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6638US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6638US
This table gives cross-reference parts and alternative options found for JAN1N6638US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6638US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | JAN1N6638US vs JANTXV1N6638 |
1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, | Micross Components | JAN1N6638US vs 1N6638 |
JANTX1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6638US vs JANTX1N6638US |
JANTX1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | JAN1N6638US vs JANTX1N6638 |
JANTXV1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6638US vs JANTXV1N6638US |
1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N6638US vs 1N6638 |
JANTXV1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Semtech Corporation | JAN1N6638US vs JANTXV1N6638US |
JAN1N6638 | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Semtech Corporation | JAN1N6638US vs JAN1N6638 |
JAN1N6638 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon, | Micross Components | JAN1N6638US vs JAN1N6638 |