Part Details for JAN1N6638US by Bkc Semiconductors Inc
Overview of JAN1N6638US by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6638US
JAN1N6638US CAD Models
JAN1N6638US Part Data Attributes
|
JAN1N6638US
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6638US
Bkc Semiconductors Inc
Rectifier Diode, 1 Element, 0.3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.3 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.75 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/578 | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6638US
This table gives cross-reference parts and alternative options found for JAN1N6638US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6638US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JAN1N6638US vs 1N6638U |
JANTX1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6638US vs JANTX1N6638U |
JAN1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JAN1N6638US vs JAN1N6638US |
JANTXV1N6638U | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | JAN1N6638US vs JANTXV1N6638U |
1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham PLC | JAN1N6638US vs 1N6638US |
1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JAN1N6638US vs 1N6638U |
JANTX1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JAN1N6638US vs JANTX1N6638U |
JAN1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Microsemi Corporation | JAN1N6638US vs JAN1N6638U |
1N6638US | Rectifier Diode, 1 Element, 0.3A, Silicon, | Bkc Semiconductors Inc | JAN1N6638US vs 1N6638US |
JANS1N6638U | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6638US vs JANS1N6638U |