Part Details for JAN1N6635D by Microchip Technology Inc
Overview of JAN1N6635D by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6635D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6635D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$587.1000 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN1N6635D
JAN1N6635D CAD Models
JAN1N6635D Part Data Attributes
|
JAN1N6635D
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6635D
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 1% | |
Working Test Current | 290 mA |
Alternate Parts for JAN1N6635D
This table gives cross-reference parts and alternative options found for JAN1N6635D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6635D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6635D | Compensated Devices Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6635D vs JAN1N6635D |
JANTX1N6635D | Microchip Technology Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional | JAN1N6635D vs JANTX1N6635D |
JANTXV1N6635D | Microchip Technology Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional | JAN1N6635D vs JANTXV1N6635D |
JANTX1N6635D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6635D vs JANTX1N6635D |
JANHCC1N6635D | Compensated Devices Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, DIE-2 | JAN1N6635D vs JANHCC1N6635D |
JANTXV1N6635D | Compensated Devices Inc | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6635D vs JANTXV1N6635D |
JANTXV1N6635D | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6635D vs JANTXV1N6635D |
1N6635D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 | JAN1N6635D vs 1N6635D |
JANHCC1N6635D | Microsemi Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, DIE-2 | JAN1N6635D vs JANHCC1N6635D |
JAN1N6635D | Defense Logistics Agency | Check for Price | Zener Diode, 4.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6635D vs JAN1N6635D |