Part Details for JAN1N6634DUS by Microchip Technology Inc
Results Overview of JAN1N6634DUS by Microchip Technology Inc
- Distributor Offerings: (4 listings)
 - Number of FFF Equivalents: (3 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (10 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6634DUS Information
                            JAN1N6634DUS by Microchip Technology Inc is a Zener Diode.
                            Zener Diodes are under the broader part category of Diodes.
                        
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6634DUS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                JAN1N6634DUS
                            
                        
                     
                 | 
                Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant Lead time: 37 Weeks, 0 Days | In Stock: 0 and Alternates Available | 
                    
  | 
                $733.8800 | Buy Now | 
| 
                    
                     | 
                Onlinecomponents.com | RoHS: Compliant | 0 | 
                    
  | 
                $655.6600 / $1,875.0200 | Buy Now | 
| 
                    
                     | 
                NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 | 
                     | 
                RFQ | |
| 
                    
                     | 
                Master Electronics | RoHS: Compliant | 0 | 
                    
  | 
                $655.6600 / $1,875.0200 | Buy Now | 
US Tariff Estimator: JAN1N6634DUS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JAN1N6634DUS
JAN1N6634DUS Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        JAN1N6634DUS
                                        Microchip Technology Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            JAN1N6634DUS
                                            Microchip Technology Inc
                                            Voltage Regulator _ B-Body Sq. Melf
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 37 Weeks | |
| Case Connection | ISOLATED | |
| Configuration | SINGLE | |
| Diode Element Material | SILICON | |
| Diode Type | ZENER DIODE | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Package Body Material | GLASS | |
| Package Shape | ROUND | |
| Package Style | LONG FORM | |
| Polarity | UNIDIRECTIONAL | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Qualified | |
| Reference Standard | MIL-19500/356H | |
| Reference Voltage-Nom | 3.9 V | |
| Surface Mount | YES | |
| Technology | ZENER | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | WRAP AROUND | |
| Terminal Position | END | |
| Voltage Tol-Max | 1% | |
| Working Test Current | 320 mA | 
Alternate Parts for JAN1N6634DUS
This table gives cross-reference parts and alternative options found for JAN1N6634DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6634DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare | 
|---|---|---|---|---|
| JANTX1N6634DUS | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 3.9V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6634DUS vs JANTX1N6634DUS | 
| JANTXV1N6634DUS | Microchip Technology Inc | Check for Price | Voltage Regulator _ B-Body Sq. Melf | JAN1N6634DUS vs JANTXV1N6634DUS | 
| JANTXV1N6634DUS | Compensated Devices Inc | Check for Price | Zener Diode, 3.9V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | JAN1N6634DUS vs JANTXV1N6634DUS |