Part Details for JAN1N6632DUS by Microsemi Corporation
Overview of JAN1N6632DUS by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6632DUS
JAN1N6632DUS CAD Models
JAN1N6632DUS Part Data Attributes
|
JAN1N6632DUS
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6632DUS
Microsemi Corporation
Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 1% | |
Working Test Current | 380 mA |
Alternate Parts for JAN1N6632DUS
This table gives cross-reference parts and alternative options found for JAN1N6632DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6632DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6632DUS | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6632DUS vs JAN1N6632DUS |
JANTXV1N6632DUS | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N6632DUS vs JANTXV1N6632DUS |
JANTXV1N6632DUS | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6632DUS vs JANTXV1N6632DUS |
JAN1N6632DUS | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N6632DUS vs JAN1N6632DUS |
JANTX1N6632DUS | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6632DUS vs JANTX1N6632DUS |
JANTX1N6632D | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6632DUS vs JANTX1N6632D |
JANTX1N6632D | Zener Diode, 3.3V V(Z), 1%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6632DUS vs JANTX1N6632D |