Datasheets
JAN1N6631US by:

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, GLASS, D-5B PACKAGE, 2 PIN

Part Details for JAN1N6631US by Sensitron Semiconductors

Overview of JAN1N6631US by Sensitron Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Automotive

Price & Stock for JAN1N6631US

Part # Distributor Description Stock Price Buy
DISTI # JAN1N6631US
Avnet Americas Diode Standard Recovery Rectifier 1000V 2.8A 2-Pin MELF - Bag (Alt: JAN1N6631US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag 0
  • 1 $18.0000
  • 50 $13.5000
  • 100 $12.5000
  • 500 $12.5000
  • 1,000 $12.5000
$12.5000 / $18.0000 Buy Now

Part Details for JAN1N6631US

JAN1N6631US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N6631US Part Data Attributes

JAN1N6631US Sensitron Semiconductors
Buy Now Datasheet
Compare Parts:
JAN1N6631US Sensitron Semiconductors Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, 1000V V(RRM), Silicon, GLASS, D-5B PACKAGE, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer SENSITRON SEMICONDUCTOR
Package Description GLASS, D-5B PACKAGE, 2 PIN
Pin Count 2
Manufacturer Package Code D-5B PACKAGE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature METALLURGICALLY BONDED
Application ULTRA FAST RECOVERY POWER
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 60 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 2 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Qualified
Reference Standard MIL-19500/590F
Rep Pk Reverse Voltage-Max 1000 V
Reverse Recovery Time-Max 0.06 µs
Surface Mount YES
Technology AVALANCHE
Terminal Form WRAP AROUND
Terminal Position END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for JAN1N6631US

This table gives cross-reference parts and alternative options found for JAN1N6631US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6631US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
JAN1N6631U Microsemi Corporation Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN JAN1N6631US vs JAN1N6631U
JANTXV1N6631US Microsemi Corporation Check for Price Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, Silicon, GLASS, D-5B PACKAGE, 2 PIN JAN1N6631US vs JANTXV1N6631US
JAN1N6631US Microsemi Corporation Check for Price Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2A, Silicon, GLASS, D-5B PACKAGE, 2 PIN JAN1N6631US vs JAN1N6631US
1N6631UE3 Microsemi Corporation Check for Price Rectifier Diode, 1 Phase, 2.5A, Silicon, MELF-2 JAN1N6631US vs 1N6631UE3
JANTX1N6631U Microchip Technology Inc $19.4922 Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon JAN1N6631US vs JANTX1N6631U
Part Number Manufacturer Composite Price Description Compare
JAN1N6631U Sensitron Semiconductors Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN JAN1N6631US vs JAN1N6631U
1N6631US Microchip Technology Inc $18.7512 Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon JAN1N6631US vs 1N6631US
JANTX1N6631US Microchip Technology Inc $19.2587 Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon JAN1N6631US vs JANTX1N6631US
MSP6631 Microsemi Corporation Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.15A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN JAN1N6631US vs MSP6631
JANTX1N6631U Microsemi Corporation Check for Price Rectifier Diode, 1 Phase, 1 Element, 1.4A, 1000V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN JAN1N6631US vs JANTX1N6631U
SPD6631SMSS Solid State Devices Inc (SSDI) Check for Price Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, HERMETIC SEALED, SMS, 2 PIN JAN1N6631US vs SPD6631SMSS
SS6631U Sensitron Semiconductors Check for Price Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, MELF-2 JAN1N6631US vs SS6631U
SPD6631BTX Solid State Devices Inc (SSDI) Check for Price Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 JAN1N6631US vs SPD6631BTX
SPD6631BS Solid State Devices Inc (SSDI) Check for Price Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 JAN1N6631US vs SPD6631BS
SPD6631S Solid State Devices Inc (SSDI) Check for Price Rectifier Diode, 1 Phase, 1 Element, 2.8A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 JAN1N6631US vs SPD6631S

JAN1N6631US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6631US by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6631US by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N6631US would you like to use for your alert(s)?
  • Please alert me when JAN1N6631US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6631US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6631US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6631US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6631US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6631US by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: