Part Details for JAN1N6625U by Microsemi Corporation
Overview of JAN1N6625U by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N6625U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN1N6625U-ND
|
DigiKey | DIODE GEN PURP 1KV 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3001 | Buy Now |
Part Details for JAN1N6625U
JAN1N6625U CAD Models
JAN1N6625U Part Data Attributes
|
JAN1N6625U
Microsemi Corporation
Buy Now
|
Compare Parts:
JAN1N6625U
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, MELF-A, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6625U
This table gives cross-reference parts and alternative options found for JAN1N6625U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6625U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6625UV | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sensitron Semiconductors | JAN1N6625U vs 1N6625UV |
SJ6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, 106, 2 PIN | Sensitron Semiconductors | JAN1N6625U vs SJ6625 |
1N6625V | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sensitron Semiconductors | JAN1N6625U vs 1N6625V |