Part Details for JAN1N6622U/TR by Microchip Technology Inc
Overview of JAN1N6622U/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6622U/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7294
|
Newark | 660V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6622U/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.9600 / $12.4400 | Buy Now |
DISTI #
150-JAN1N6622U/TR-ND
|
DigiKey | DIODE GP 660V 1.2A A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4400 | Buy Now |
DISTI #
JAN1N6622U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 2A 2-Pin Axial Leaded T/R - Tape and Reel (Alt: JAN1N6622U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$11.9600 / $13.4000 | Buy Now |
DISTI #
579-JAN1N6622U/TR
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$12.4400 / $13.4000 | Order Now |
DISTI #
JAN1N6622U/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.4000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.9700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.2900 / $12.1100 | Buy Now |
|
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.6700 / $14.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.2900 / $12.1100 | Buy Now |