Part Details for JAN1N6620U by Defense Logistics Agency
Overview of JAN1N6620U by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for JAN1N6620U
JAN1N6620U CAD Models
JAN1N6620U Part Data Attributes
|
JAN1N6620U
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N6620U
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/585E | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6620U
This table gives cross-reference parts and alternative options found for JAN1N6620U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6620U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6620 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JAN1N6620U vs JANTXV1N6620 |
1N6620S | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sensitron Semiconductors | JAN1N6620U vs 1N6620S |
1N6620V | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Sensitron Semiconductors | JAN1N6620U vs 1N6620V |
JAN1N6620 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN | Microsemi Corporation | JAN1N6620U vs JAN1N6620 |
1N6620UE3 | Rectifier Diode, 1 Phase, 2A, Silicon, MELF-2 | Microsemi Corporation | JAN1N6620U vs 1N6620UE3 |
1N6620 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N6620U vs 1N6620 |
JANTX1N6620 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-41, SIMILAR TO DO-41, 2 PIN | Defense Logistics Agency | JAN1N6620U vs JANTX1N6620 |
1N6620US | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N6620U vs 1N6620US |
JANTX1N6620US | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Defense Logistics Agency | JAN1N6620U vs JANTX1N6620US |
1N6620 | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N6620U vs 1N6620 |