There are no models available for this part yet.
Overview of JAN1N6470US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N6470US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK9622
|
Newark | 6.5V 775A Uni-Directional Tvs Sq Smt Tr Rohs Compliant: Yes |Microchip JAN1N6470US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1100 / $11.5600 | Buy Now | |
DISTI #
150-JAN1N6470US/TR-ND
|
DigiKey | UNI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.5600 | Buy Now | |
DISTI #
579-JAN1N6470US/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.5V 775A Uni-Directional TVS SQ SMT TR RoHS: Compliant | 0 |
|
$11.5600 | Order Now | |
DISTI #
JAN1N6470US/TR
|
Microchip Technology Inc | Uni-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4900 / $12.4500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.1200 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5900 / $11.3700 | Buy Now | ||
NAC | Uni-Directional TVS, RoHS: Compliant Min Qty: 28 Package Multiple: 1 | 0 |
|
$10.8400 / $13.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.5900 / $11.3700 | Buy Now |