Part Details for JAN1N647-1 by Microchip Technology Inc
Overview of JAN1N647-1 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N647-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-15181-ND
|
DigiKey | DIODE GEN PURP 400V 400MA DO35 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N647-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
7818 Alternates Available |
|
$15.8300 | Buy Now |
|
NAC | Switching Diode RoHS: Compliant Min Qty: 118 Package Multiple: 1 | 0 |
|
RFQ | |
|
NexGen Digital | 188 |
|
RFQ |
Part Details for JAN1N647-1
JAN1N647-1 CAD Models
JAN1N647-1 Part Data Attributes
|
JAN1N647-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N647-1
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/240J | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N647-1
This table gives cross-reference parts and alternative options found for JAN1N647-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N647-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N647-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corp (RETIRED) | JAN1N647-1 vs JAN1N647-1 |
1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, | Unitrode Corporation | JAN1N647-1 vs 1N647-1 |
JANTXV1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Unitrode Corporation | JAN1N647-1 vs JANTXV1N647-1 |
JAN1N647-1 | Rectifier Diode, 1 Element, 0.15A, 400V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | General Instrument Corp | JAN1N647-1 vs JAN1N647-1 |
JANTXV1N647-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 12V V(RRM), Silicon | Microchip Technology Inc | JAN1N647-1 vs JANTXV1N647-1 |
1N647 | Rectifier Diode, 1 Element, 0.4A, Silicon, DO-7, DO-7, 2 PIN | SMSC | JAN1N647-1 vs 1N647 |
JAN1N647 | Rectifier Diode, 1 Element, 0.4A, Silicon, | Unitrode Corp (RETIRED) | JAN1N647-1 vs JAN1N647 |
1N647 | Rectifier Diode, 1 Element, 0.4A, 400V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | JAN1N647-1 vs 1N647 |
1N647 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 400V V(RRM), Silicon, | Unitrode Corporation | JAN1N647-1 vs 1N647 |
JANTX1N647 | Rectifier Diode, 1 Phase, 1 Element, 0.4A, Silicon, | Unitrode Corporation | JAN1N647-1 vs JANTX1N647 |