Part Details for JAN1N6461/TR by Microchip Technology Inc
Overview of JAN1N6461/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6461/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4454
|
Newark | 91V 315A Uni-Directional Tvs Tr Rohs Compliant: Yes |Microchip JAN1N6461/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $9.4000 | Buy Now |
DISTI #
150-JAN1N6461/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.4000 | Buy Now |
DISTI #
JAN1N6461/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 500W 2-Pin Case E - Tape and Reel (Alt: JAN1N6461/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N6461/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 91V 315A Uni-Directional TVS TR RoHS: Not Compliant | 0 |
|
$9.4000 / $10.1200 | Order Now |
DISTI #
JAN1N6461/TR
|
Microchip Technology Inc | Uni-Directional TVS _ B-Body, Projected EOL: 2049-07-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.5300 / $10.1200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$9.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5300 / $9.2700 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.8200 / $10.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.5300 / $9.2700 | Buy Now |