Part Details for JAN1N6331DUS/TR by Microchip Technology Inc
Overview of JAN1N6331DUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6331DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9557
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N6331DUS/TR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.9800 / $35.8100 | Buy Now |
DISTI #
150-JAN1N6331DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$33.2502 | Buy Now |
DISTI #
JAN1N6331DUS/TR
|
Avnet Americas | Diode Zener Single 20V 1% 0.5W 2-Pin B-SQ MELF - Tape and Reel (Alt: JAN1N6331DUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N6331DUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$35.8100 | Order Now |
DISTI #
JAN1N6331DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.1800 / $35.8100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.7500 / $86.9700 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.2000 / $36.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$31.7500 / $86.9700 | Buy Now |