Part Details for JAN1N6329US by Microchip Technology Inc
Overview of JAN1N6329US by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6329US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5675
|
Newark | 16 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6329US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $13.8100 | Buy Now |
DISTI #
JAN1N6329US
|
Avnet Americas | Diode Zener Single 16V 5% 0.5W 2-Pin DO-35 Bag - Bulk (Alt: JAN1N6329US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.8700 | Buy Now |
DISTI #
JAN1N6329US/TR
|
Avnet Americas | Diode Zener Single 16V 5% 0.5W 2-Pin DO-35 Bag - Tape and Reel (Alt: JAN1N6329US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
JAN1N6329US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.8700 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 16V - ±5% Tolerance - 500 mW - 12 Ohms - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF Package - Surface Mount. RoHS: Compliant | 0 |
|
$13.1800 / $27.6100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9500 / $15.1700 | Buy Now |
DISTI #
JAN1N6329US
|
Avnet Silica | Diode Zener Single 16V 5% 0.5W 2-Pin DO-35 Bag (Alt: JAN1N6329US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JAN1N6329US
|
EBV Elektronik | Diode Zener Single 16V 5% 0.5W 2-Pin DO-35 Bag (Alt: JAN1N6329US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - 16V - ±5% Tolerance - 500 mW - 12 Ohms - 1.4 V @ 1 A Forward (Vf) (Max) @ If - B, SQ-MELF Package - Surface Mount. RoHS: Compliant | 0 |
|
$13.1800 / $27.6100 | Buy Now |
Part Details for JAN1N6329US
JAN1N6329US CAD Models
JAN1N6329US Part Data Attributes
|
JAN1N6329US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6329US
Microchip Technology Inc
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.8 mA |
Alternate Parts for JAN1N6329US
This table gives cross-reference parts and alternative options found for JAN1N6329US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6329US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6329US | Microchip Technology Inc | $15.0825 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6329US vs 1N6329US |
JAN1N6329US | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JAN1N6329US vs JAN1N6329US |
JAN1N6329US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JAN1N6329US vs JAN1N6329US |
JANTXV1N6329US | Microchip Technology Inc | $22.9820 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6329US vs JANTXV1N6329US |