Part Details for JAN1N6321US by Microchip Technology Inc
Overview of JAN1N6321US by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6321US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5662
|
Newark | 7.5 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6321US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1300 / $13.6500 | Buy Now |
DISTI #
1086-19813-ND
|
DigiKey | DIODE ZENER 7.5V 500MW MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6500 | Buy Now |
DISTI #
JAN1N6321US
|
Avnet Americas | Diode Zener Single 7.5V 5% 500mW 2-Pin B-MELF - Bulk (Alt: JAN1N6321US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1300 / $14.7000 | Buy Now |
DISTI #
494-JAN1N6321US
|
Mouser Electronics | Zener Diodes 7.5 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$14.7000 | Order Now |
DISTI #
V37:1799_09131584
|
Arrow Electronics | Zener Diode Single 7.5V 5% 4Ohm 500mW 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks Date Code: 1447 | Americas - 45 |
|
$3.0620 / $12.5759 | Buy Now |
DISTI #
JAN1N6321US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0300 / $27.3000 | Buy Now |
DISTI #
25979296
|
Verical | Zener Diode Single 7.5V 5% 4Ohm 500mW 2-Pin B-MELF Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1447 | Americas - 45 |
|
$3.0620 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.8000 / $15.0000 | Buy Now |
DISTI #
JAN1N6321US
|
Avnet Silica | (Alt: JAN1N6321US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JAN1N6321US
JAN1N6321US CAD Models
JAN1N6321US Part Data Attributes
|
JAN1N6321US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6321US
Microchip Technology Inc
Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-LELF-R2 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 7.5 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N6321US
This table gives cross-reference parts and alternative options found for JAN1N6321US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6321US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N6321US | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), Silicon, Unidirectional, MELF-2 | JAN1N6321US vs JANTX1N6321US |
JANTXV1N6321US | Microsemi Corporation | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JAN1N6321US vs JANTXV1N6321US |
JANS1N6321US | Sensitron Semiconductors | Check for Price | Zener Diode, 7.5V V(Z), Silicon, Unidirectional, MELF-2 | JAN1N6321US vs JANS1N6321US |
JANTX1N6321US | Microchip Technology Inc | $18.6398 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional | JAN1N6321US vs JANTX1N6321US |
1N6321US | Bkc Semiconductors Inc | Check for Price | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, | JAN1N6321US vs 1N6321US |