Part Details for JAN1N6320 by VPT Components
Overview of JAN1N6320 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JAN1N6320
JAN1N6320 CAD Models
JAN1N6320 Part Data Attributes
|
JAN1N6320
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N6320
VPT Components
Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 400 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500; MIL-STD-750 | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 4.216 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N6320
This table gives cross-reference parts and alternative options found for JAN1N6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5235B-LF | Zener Diode | Won-Top Electronics Co Ltd | JAN1N6320 vs 1N5235B-LF |
1N754A_AX_10001 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | JAN1N6320 vs 1N754A_AX_10001 |
1N5235B_AY_10001 | Zener Diode | PanJit Semiconductor | JAN1N6320 vs 1N5235B_AY_10001 |
1N5235B_R2_10001 | Zener Diode | PanJit Semiconductor | JAN1N6320 vs 1N5235B_R2_10001 |
1N5235B_B0_10001 | Zener Diode | PanJit Semiconductor | JAN1N6320 vs 1N5235B_B0_10001 |
1N754A_B0_10001 | Zener Diode, 6.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | PanJit Semiconductor | JAN1N6320 vs 1N754A_B0_10001 |
1N5235B-T3 | Zener Diode | Won-Top Electronics Co Ltd | JAN1N6320 vs 1N5235B-T3 |
1N5235B-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | JAN1N6320 vs 1N5235B-TB-LF |
1N5235B_AX_10001 | Zener Diode, | PanJit Semiconductor | JAN1N6320 vs 1N5235B_AX_10001 |
1N5235B-TB | Zener Diode | Won-Top Electronics Co Ltd | JAN1N6320 vs 1N5235B-TB |