Part Details for JAN1N6311CUS/TR by Microchip Technology Inc
Overview of JAN1N6311CUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6311CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9505
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N6311CUS/TR RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.7400 / $36.6700 | Buy Now |
DISTI #
150-JAN1N6311CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.0501 | Buy Now |
DISTI #
JAN1N6311CUS/TR
|
Avnet Americas | Diode Zener Single 3V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Tape and Reel (Alt: JAN1N6311CUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N6311CUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$34.0500 | Order Now |
DISTI #
JAN1N6311CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$30.9000 / $36.6700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$32.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5100 / $89.0500 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.9400 / $37.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.5100 / $89.0500 | Buy Now |