Part Details for JAN1N6146A by Microchip Technology Inc
Results Overview of JAN1N6146A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6146A Information
JAN1N6146A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6146A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5501
|
Newark | 14.25 V Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JAN1N6146A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4800 / $14.0100 | Buy Now |
DISTI #
1086-2238-ND
|
DigiKey | TVS DIODE 11.4VWM 21VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.0100 | Buy Now |
DISTI #
JAN1N6146A
|
Avnet Americas | Diode TVS Single Bi-Dir 11.4V 1.5KW 2-Pin Case G - Bulk (Alt: JAN1N6146A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$12.6240 / $13.4750 | Buy Now |
DISTI #
494-JAN1N6146A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 14.25V 75mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$13.6700 / $14.0000 | Order Now |
DISTI #
JAN1N6146A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 Lead time: 25 Weeks, 0 Days |
67 Alternates Available |
|
$15.0900 | Buy Now |
|
Onlinecomponents.com | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JAN1N6146A RoHS: Compliant | 67 Factory Stock |
|
$13.3800 / $28.0300 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$13.1500 / $15.4000 | Buy Now |
|
Master Electronics | Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JAN1N6146A RoHS: Compliant | 67 Factory Stock |
|
$13.3800 / $28.0300 | Buy Now |
Part Details for JAN1N6146A
JAN1N6146A CAD Models
JAN1N6146A Part Data Attributes
|
JAN1N6146A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6146A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 14.25 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 11.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6146A
This table gives cross-reference parts and alternative options found for JAN1N6146A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6146A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N6146A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, C PACKAGE-2 | JAN1N6146A vs JAN1N6146A |
1N6146A | STMicroelectronics | Check for Price | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | JAN1N6146A vs 1N6146A |
JAN1N6146A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6146A vs JAN1N6146A |
JANTX1N6146A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 11.4V V(RWM), Bidirectional, 1 Element, Silicon | JAN1N6146A vs JANTX1N6146A |