Part Details for JAN1N6143A/TR by Microchip Technology Inc
Overview of JAN1N6143A/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6143A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5488
|
Newark | 10.45 V Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JAN1N6143A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 / $14.2900 | Buy Now |
DISTI #
150-JAN1N6143A/TR-ND
|
DigiKey | TVS DIODE 8.4VWM 15.6VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2901 | Buy Now |
DISTI #
JAN1N6143A/TR
|
Avnet Americas | Diode TVS Single Bi-Direction 8.4V 1.5kW 2-Pin Case C T/R - Tape and Reel (Alt: JAN1N6143A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$13.7400 / $15.3900 | Buy Now |
DISTI #
494-JAN1N6143A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 10.45 V Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$14.2900 / $15.3900 | Order Now |
DISTI #
JAN1N6143A/TR
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6400 / $28.5700 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.4000 / $15.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.6400 / $28.5700 | Buy Now |
Part Details for JAN1N6143A/TR
JAN1N6143A/TR CAD Models
JAN1N6143A/TR Part Data Attributes
|
JAN1N6143A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6143A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 10.45 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 8.4 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |