Part Details for JAN1N6141US by Microchip Technology Inc
Results Overview of JAN1N6141US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6141US Information
JAN1N6141US by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6141US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7166
|
Newark | Bi-Directional Tvs C-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6141US RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1500 / $25.1200 | Buy Now |
DISTI #
JAN1N6141US
|
Avnet Americas | Diode TVS Single Bi-Directional 6.9V 500W 2-Pin D-5C T/R - Bulk (Alt: JAN1N6141US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$22.7783 / $24.3239 | Buy Now |
DISTI #
JAN1N6141US/TR
|
Avnet Americas | Diode TVS Single Bi-Directional 6.9V 500W 2-Pin D-5C T/R - Tape and Reel (Alt: JAN1N6141US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N6141US
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 8.65V 150mA Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$25.1200 | Order Now |
DISTI #
JAN1N6141US
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$27.0500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.9800 / $50.2300 | Buy Now |
|
NAC | Bi-Directional TVS, C-Body Sq. Melf RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$23.5600 / $27.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.9800 / $50.2300 | Buy Now |
Part Details for JAN1N6141US
JAN1N6141US CAD Models
JAN1N6141US Part Data Attributes
|
JAN1N6141US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6141US
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 6.9V V(RWM), Unidirectional, 1 Element, Silicon
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 6.9 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6141US
This table gives cross-reference parts and alternative options found for JAN1N6141US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6141US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N6141US | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | JAN1N6141US vs 1N6141US |