Part Details for JAN1N6133A by Defense Logistics Agency
Overview of JAN1N6133A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Part Details for JAN1N6133A
JAN1N6133A CAD Models
JAN1N6133A Part Data Attributes
|
JAN1N6133A
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N6133A
Defense Logistics Agency
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Breakdown Voltage-Min | 123.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6133A
This table gives cross-reference parts and alternative options found for JAN1N6133A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6133A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6133A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Defense Logistics Agency | JAN1N6133A vs JANTX1N6133A |
P6KE130CA | Zener Diode Clipper, 4000-REEL | onsemi | JAN1N6133A vs P6KE130CA |
P6KE130AG | 600 Watt SUR40 Transient Voltage Suppressor, 130 V, Unidirectional, Surmetic 40, Axial Lead, 1000-BLKBX | onsemi | JAN1N6133A vs P6KE130AG |
SA110CA | 500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59-09, 2 PIN | onsemi | JAN1N6133A vs SA110CA |
JANTX1N6133 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Defense Logistics Agency | JAN1N6133A vs JANTX1N6133 |
JAN1N6133 | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Defense Logistics Agency | JAN1N6133A vs JAN1N6133 |
SA110A | 500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 59AA-01, SIMILAR TO DO-204AC, MINIMOSORB, 2 PIN | onsemi | JAN1N6133A vs SA110A |
P6KE130A | 600 Watt SUR40 Transient Voltage Suppressor, 130 V, Unidirectional, 4000-REEL | onsemi | JAN1N6133A vs P6KE130A |
P6KE130A | Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN | Fairchild Semiconductor Corporation | JAN1N6133A vs P6KE130A |