Part Details for JAN1N6123AUS/TR by Microchip Technology Inc
Overview of JAN1N6123AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6123AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9409
|
Newark | Bi-Directional Tvs Rohs Compliant: Yes |Microchip JAN1N6123AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1300 / $14.6900 | Buy Now |
DISTI #
150-JAN1N6123AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.6900 | Buy Now |
DISTI #
JAN1N6123AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 38.8V 500W 2-Pin E-MELF - Tape and Reel (Alt: JAN1N6123AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-JAN1N6123AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$14.6900 / $15.8200 | Order Now |
DISTI #
JAN1N6123AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.3300 / $15.8200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$14.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0300 / $29.3800 | Buy Now |
|
NAC | Bi-Directional TVS, RoHS: Compliant Min Qty: 22 Package Multiple: 1 | 0 |
|
$13.7800 / $16.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.0300 / $29.3800 | Buy Now |