There are no models available for this part yet.
Overview of JAN1N6121AUS by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N6121AUS by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N6121AUS
|
Avnet Americas | (Alt: JAN1N6121AUS) Min Qty: 250 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
JAN1N6121AUS
|
Avnet Americas | TVS BI 500W 40.9V SM - Bulk (Alt: JAN1N6121AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
CAD Models for JAN1N6121AUS by Micross Components
Part Data Attributes for JAN1N6121AUS by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
29 Weeks
|
Breakdown Voltage-Min
|
40.9 V
|
Breakdown Voltage-Nom
|
43 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
61.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
32.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JAN1N6121AUS
This table gives cross-reference parts and alternative options found for JAN1N6121AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6121AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6121AUS | Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6121AUS vs 1N6121AUS |
JANTX1N6121AUS | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N6121AUS vs JANTX1N6121AUS |
JAN1N6121AUS | Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JAN1N6121AUS vs JAN1N6121AUS |
JANTXV1N6121AUS | Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N6121AUS vs JANTXV1N6121AUS |
JANTXV1N6121AUS | Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6121AUS vs JANTXV1N6121AUS |
JANS1N6121AUS | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Microchip Technology Inc | JAN1N6121AUS vs JANS1N6121AUS |
JANS1N6121AUS | Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Micross Components | JAN1N6121AUS vs JANS1N6121AUS |
JAN1N6121AUS | Trans Voltage Suppressor Diode, 500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JAN1N6121AUS vs JAN1N6121AUS |
Related Parts for JAN1N6121AUS
-
JAN1N6121USTransient Suppressors
-
JAN1N6345Zener Diodes
-
JANTX1N3910RRectifier Diodes
-
JAN2N7227Power Field-Effect Transistors
-
J111Small Signal Field-Effect Transistors
-
JAN2N930Small Signal Bipolar Transistors
-
IV4805SAPower Supply Modules
-
J-A1APower/Signal Relays
-
ISL43L840IRMultiplexers or Switches