Part Details for JAN1N6116AUS/TR by Microchip Technology Inc
Overview of JAN1N6116AUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6116AUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7164
|
Newark | 37.4V 13.4A Bi-Directional Tvs Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6116AUS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$11.2300 / $11.6800 | Buy Now |
DISTI #
150-JAN1N6116AUS/TR-ND
|
DigiKey | BI-DIRECTIONAL TVS Min Qty: 100 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6801 | Buy Now |
DISTI #
JAN1N6116AUS/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 20.6V 500W 2-Pin E-MELF - Tape and Reel (Alt: JAN1N6116AUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$11.2300 / $12.5800 | Buy Now |
DISTI #
579-JAN1N6116AUS/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 37.4V 13.4A Bi-Directional TVS SQ SMT TR RoHS: Not Compliant | 0 |
|
$11.6800 | Order Now |
DISTI #
JAN1N6116AUS/TR
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$12.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7100 / $11.5000 | Buy Now |
|
NAC | Bi-Directional TVS, B-Body Sq. Melf RoHS: Compliant Min Qty: 27 Package Multiple: 1 | 0 |
|
$10.9600 / $13.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7100 / $11.5000 | Buy Now |