Part Details for JAN1N6112A by Microchip Technology Inc
Results Overview of JAN1N6112A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N6112A Information
JAN1N6112A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N6112A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7079
|
Newark | 17.1V 65Ma Bi-Directional Tvs Tht B-Body Rohs Compliant: Yes |Microchip JAN1N6112A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5400 / $10.9600 | Buy Now |
DISTI #
1086-2166-ND
|
DigiKey | TVS DIODE 13.7VWM 25.1V AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9600 | Buy Now |
DISTI #
JAN1N6112A
|
Avnet Americas | Diode TVS Single Bi-Dir 13.7V 500W 2-Pin Case E - Bulk (Alt: JAN1N6112A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8688 / $10.7408 | Buy Now |
DISTI #
494-JAN1N6112A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 17.1V 65mA Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$10.7600 / $10.9400 | Order Now |
DISTI #
JAN1N6112A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2049-02-05 ECCN: EAR99 Lead time: 25 Weeks, 0 Days |
0 Alternates Available |
|
$11.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5700 / $16.8600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 29 Package Multiple: 1 | 0 |
|
$10.2800 / $12.4000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.5700 / $16.8600 | Buy Now |