JAN1N6107AUS
Description: Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JAN1N6107AUS by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N6107AUS by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N6107AUS
Avnet Americas TVS Single Bi-Directional 8.4V 500W 2-Pin MELF - Bag (Alt: JAN1N6107AUS) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag 0
  • 1 $13.5000
  • 50 $12.1500
  • 100 $11.2500
  • 500 $10.5000
  • 1,000 $10.5000
$10.5000 / $13.5000 Buy Now

CAD Models for JAN1N6107AUS by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6107AUS by Sensitron Semiconductors

JAN1N6107AUS
Sensitron Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
MELF-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Date Of Intro
1999-07-20
Breakdown Voltage-Min
10.45 V
Case Connection
ISOLATED
Clamping Voltage-Max
15.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
8.4 V
Reverse Current-Max
20 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JAN1N6107AUS
    Sensitron Semiconductors
    Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JAN1N6107AUS

This table gives cross-reference parts and alternative options found for JAN1N6107AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6107AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs JANTXV1N6107AUS
JANTX1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107AUS vs JANTX1N6107AUS
1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs 1N6107AUS
1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JAN1N6107AUS vs 1N6107AUS
JAN1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JAN1N6107AUS vs JAN1N6107AUS
JANS1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs JANS1N6107AUS
JANTX1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs JANTX1N6107AUS
JANTXV1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107AUS vs JANTXV1N6107AUS
Part Number Description Manufacturer Compare
JANS1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs JANS1N6107AUS
JANTXV1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107AUS vs JANTXV1N6107AUS
1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JAN1N6107AUS vs 1N6107AUS
JANTXV1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs JANTXV1N6107AUS
1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs 1N6107AUS
JAN1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 Micross Components JAN1N6107AUS vs JAN1N6107AUS
JANTX1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JAN1N6107AUS vs JANTX1N6107AUS
JANTX1N6107AUS Trans Voltage Suppressor Diode, 500W, 8.4V V(RWM), Bidirectional, 1 Element, Silicon, Sensitron Semiconductors JAN1N6107AUS vs JANTX1N6107AUS

Related Parts for JAN1N6107AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6107AUS by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6107AUS by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JAN1N6107AUS would you like to use for your alert(s)?
  • Please alert me when JAN1N6107AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6107AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6107AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6107AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6107AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6107AUS by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: