Part Details for JAN1N6055A by Microchip Technology Inc
Overview of JAN1N6055A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6055A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6248
|
Newark | 64.8V 23.2A Bi-Directional Tvs Tht Do-13 Rohs Compliant: Yes |Microchip JAN1N6055A RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.2900 / $58.5600 | Buy Now |
DISTI #
1086-15882-ND
|
DigiKey | TVS DIODE 40VWM 64.8VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3803 | Buy Now |
DISTI #
JAN1N6055A/TR
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N6055A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$51.9300 / $58.1600 | Buy Now |
DISTI #
JAN1N6055A
|
Avnet Americas | Diode TVS Single Bi-Dir 40V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N6055A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$52.2900 / $58.5600 | Buy Now |
DISTI #
494-JAN1N6055A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64.8V 23.2A Bi-Directional TVS THT RoHS: Not Compliant | 0 |
|
$58.5600 | Order Now |
DISTI #
JAN1N6055A
|
Microchip Technology Inc | Bi-Directional TVS _ DO-13, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
122 Alternates Available |
|
$58.5600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 122 Factory Stock |
|
$51.9200 / $142.2200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$51.0100 / $59.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 122 Factory Stock |
|
$51.9200 / $142.2200 | Buy Now |
Part Details for JAN1N6055A
JAN1N6055A CAD Models
JAN1N6055A Part Data Attributes
|
JAN1N6055A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6055A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 49.4 V | |
Breakdown Voltage-Min | 44.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N6055A
This table gives cross-reference parts and alternative options found for JAN1N6055A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6055A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6055A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Baneasa SA | JAN1N6055A vs 1N6055A |
1N6055A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JAN1N6055A vs 1N6055A |
JANTX1N6055A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JAN1N6055A vs JANTX1N6055A |
1N6055A | Trans Voltage Suppressor Diode, 40V V(RWM), Bidirectional | Crydom Inc | JAN1N6055A vs 1N6055A |
1N6055ATR | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JAN1N6055A vs 1N6055ATR |
JANTXV1N6055A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JAN1N6055A vs JANTXV1N6055A |
JAN1N6055ATR | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | JAN1N6055A vs JAN1N6055ATR |
1N6055A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | ProTek Devices | JAN1N6055A vs 1N6055A |
1N6055A | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-13, METAL PACKAGE-2 | STMicroelectronics | JAN1N6055A vs 1N6055A |
1N6055A | Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-13 | Silicon Transistor Corporation | JAN1N6055A vs 1N6055A |