Part Details for JAN1N5907 by Sensitron Semiconductors
Overview of JAN1N5907 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5907
|
Avnet Americas | Diode TVS Single Uni-Directional 5V 300uA 2-Pin Through Hole - Bulk (Alt: JAN1N5907) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V37:1799_23469091
|
Arrow Electronics | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2044 | Americas - 34 |
|
$34.5900 / $36.3100 | Buy Now |
DISTI #
76889890
|
Verical | Diode TVS Single Uni-Dir 5V 1.5KW 2-Pin DO-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2044 | Americas - 34 |
|
$36.3100 | Buy Now |
Part Details for JAN1N5907
JAN1N5907 CAD Models
JAN1N5907 Part Data Attributes
|
JAN1N5907
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5907
Sensitron Semiconductors
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
Alternate Parts for JAN1N5907
This table gives cross-reference parts and alternative options found for JAN1N5907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5907 | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 5V V(RWM), Unidirectional, 1 Element, Silicon | JAN1N5907 vs JAN1N5907 |