Part Details for JAN1N5816 by Unitrode Corporation
Overview of JAN1N5816 by Unitrode Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 150 Volt, DO-4 | 5 |
|
$86.5410 | Buy Now |
|
Quest Components | Rectifier Diode, 150 Volt, DO-4 | 1 |
|
$148.5232 | Buy Now |
Part Details for JAN1N5816
JAN1N5816 CAD Models
JAN1N5816 Part Data Attributes:
|
JAN1N5816
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5816
Unitrode Corporation
Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/478 | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N5816
This table gives cross-reference parts and alternative options found for JAN1N5816. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5816, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon | Semicon Components Inc | JAN1N5816 vs 1N5816 |
JANS1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA | Microchip Technology Inc | JAN1N5816 vs JANS1N5816 |
JANTX1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon | Semicon Components Inc | JAN1N5816 vs JANTX1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-4, METAL PACKAGE-1 | Solid State Inc | JAN1N5816 vs 1N5816 |
JANTXV1N5816 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corporation | JAN1N5816 vs JANTXV1N5816 |
1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N5816 vs 1N5816 |
JANTXV1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JAN1N5816 vs JANTXV1N5816 |
JANTX1N5816 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5816 vs JANTX1N5816 |
JAN1N5816 | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5816 vs JAN1N5816 |
JAN1N5816 | Rectifier Diode, 1 Phase, 1 Element, 20A, 150V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | Microsemi Corporation | JAN1N5816 vs JAN1N5816 |