Part Details for JAN1N5811 by Microsemi Corporation
Overview of JAN1N5811 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 150 Volt, Axial-4 | 2 |
|
$20.0000 | Buy Now |
Part Details for JAN1N5811
JAN1N5811 CAD Models
JAN1N5811 Part Data Attributes
|
JAN1N5811
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5811
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5811
This table gives cross-reference parts and alternative options found for JAN1N5811. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5811, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5811 vs JAN1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Semitronics Corp | JAN1N5811 vs 1N5811 |
1N5811X | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Sensitron Semiconductors | JAN1N5811 vs 1N5811X |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | JAN1N5811 vs 1N5811 |
JAN1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, | Unitrode Corporation | JAN1N5811 vs JAN1N5811 |
JANTXV1N5811 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corporation | JAN1N5811 vs JANTXV1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N5811 vs 1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, | Unitrode Corporation | JAN1N5811 vs 1N5811 |
1N5811 | Rectifier Diode, 1 Phase, 1 Element, 6A, 150V V(RRM), Silicon, CASE G4, 2 PIN | Solid State Inc | JAN1N5811 vs 1N5811 |
JANTXV1N5811CB | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN | Microsemi Corporation | JAN1N5811 vs JANTXV1N5811CB |