Datasheets
JAN1N5809 by:

Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,

Part Details for JAN1N5809 by Unitrode Corporation

Overview of JAN1N5809 by Unitrode Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N5809

Part # Distributor Description Stock Price Buy
Quest Components Rectifier Diode, 100 Volt, Axial-4 1
  • 1 $11.7435
$11.7435 Buy Now

Part Details for JAN1N5809

JAN1N5809 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5809 Part Data Attributes:

JAN1N5809 Unitrode Corporation
Buy Now Datasheet
Compare Parts:
JAN1N5809 Unitrode Corporation Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.925 V
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reference Standard MIL-19500/477
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.03 µs
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for JAN1N5809

This table gives cross-reference parts and alternative options found for JAN1N5809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N5809R Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Microsemi Corporation JAN1N5809 vs 1N5809R
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N5809 vs JANTX1N5809
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JAN1N5809 vs JANTXV1N5809
1N5809-TR Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N5809 vs 1N5809-TR
1N5809E3 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 Microsemi Corporation JAN1N5809 vs 1N5809E3
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Micross Components JAN1N5809 vs JANTXV1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Semitronics Corp JAN1N5809 vs 1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) JAN1N5809 vs 1N5809
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JAN1N5809 vs JANS1N5809
1N5809X Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Microsemi Corporation JAN1N5809 vs 1N5809X
Part Number Description Manufacturer Compare
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Unitrode Corp (RETIRED) JAN1N5809 vs JANTX1N5809
1N5809-TR Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N5809 vs 1N5809-TR
JANTXV1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JAN1N5809 vs JANTXV1N5809
JANTX1N5809 Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, General Instrument Corp JAN1N5809 vs JANTX1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Solid State Devices Inc (SSDI) JAN1N5809 vs 1N5809
1N5809X Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors JAN1N5809 vs 1N5809X
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, HERMETIC SEALED, G112, 2 PIN Semtech Corporation JAN1N5809 vs JANS1N5809
1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Unitrode Corp (RETIRED) JAN1N5809 vs 1N5809
1N5809X Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Microsemi Corporation JAN1N5809 vs 1N5809X
JANS1N5809 Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon Solid State Devices Inc (SSDI) JAN1N5809 vs JANS1N5809

JAN1N5809 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5809 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5809 by Unitrode Corporation

  • Please alert me when JAN1N5809 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N5809 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5809 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N5809 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5809.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5809 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: