Part Details for JAN1N5806 by VPT Components
Overview of JAN1N5806 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5806
JAN1N5806 CAD Models
JAN1N5806 Part Data Attributes
|
JAN1N5806
VPT Components
Buy Now
|
Compare Parts:
JAN1N5806
VPT Components
Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N5806
This table gives cross-reference parts and alternative options found for JAN1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Unitrode Corporation | JAN1N5806 vs 1N5806 |
1N5806 | Rectifier Diode, | MACOM | JAN1N5806 vs 1N5806 |
JANHCF1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | JAN1N5806 vs JANHCF1N5806 |
JANKCF1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | JAN1N5806 vs JANKCF1N5806 |
JANTX1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JAN1N5806 vs JANTX1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Solid State Devices Inc (SSDI) | JAN1N5806 vs JANS1N5806 |
JAN1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JAN1N5806 vs JAN1N5806 |
JAN1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JAN1N5806 vs JAN1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5806 vs JANTX1N5806 |
1N5806 | Rectifier Diode, | EIC Semiconductor Inc | JAN1N5806 vs 1N5806 |