Part Details for JAN1N5806 by Bkc Semiconductors Inc
Overview of JAN1N5806 by Bkc Semiconductors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5806
JAN1N5806 CAD Models
JAN1N5806 Part Data Attributes
|
JAN1N5806
Bkc Semiconductors Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5806
Bkc Semiconductors Inc
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BKC SEMICONDUCTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH SURGE CAPABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5806
This table gives cross-reference parts and alternative options found for JAN1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Unitrode Corporation | JAN1N5806 vs 1N5806 |
1N5806 | Rectifier Diode, | MACOM | JAN1N5806 vs 1N5806 |
JANHCF1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | JAN1N5806 vs JANHCF1N5806 |
JANKCF1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, DIE-1 | Sensitron Semiconductors | JAN1N5806 vs JANKCF1N5806 |
JAN1N5806 | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | VPT Components | JAN1N5806 vs JAN1N5806 |
JANTX1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JAN1N5806 vs JANTX1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Solid State Devices Inc (SSDI) | JAN1N5806 vs JANS1N5806 |
JAN1N5806 | Rectifier Diode, Avalanche, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, A PACKAGE-2 | Microsemi Corporation | JAN1N5806 vs JAN1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5806 vs JANTX1N5806 |
1N5806 | Rectifier Diode, | EIC Semiconductor Inc | JAN1N5806 vs 1N5806 |