Part Details for JAN1N5804/TR by Microchip Technology Inc
Overview of JAN1N5804/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5804/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7032
|
Newark | 100V 1A Ufr, frr Tht Tr A-Body Rohs Compliant: Yes |Microchip JAN1N5804/TR Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $5.6700 | Buy Now |
DISTI #
150-JAN1N5804/TR-ND
|
DigiKey | DIODE GEN PURP 100V 2.5A Min Qty: 120 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.6700 | Buy Now |
DISTI #
JAN1N5804/TR
|
Avnet Americas | Diode Ultra Fast Recovery 100V 1A 2-Pin Case A T/R - Tape and Reel (Alt: JAN1N5804/TR) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$5.4500 / $6.1000 | Buy Now |
DISTI #
494-JAN1N5804/TR
|
Mouser Electronics | Rectifiers 100V 1A UFR,FRR THT TR RoHS: Not Compliant | 0 |
|
$5.6700 / $6.1000 | Order Now |
DISTI #
JAN1N5804/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1900 / $5.7300 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3200 / $6.4100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.1900 / $5.7300 | Buy Now |