Part Details for JAN1N5712UR-1 by Micropac Industries Inc
Overview of JAN1N5712UR-1 by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5712UR-1
JAN1N5712UR-1 CAD Models
JAN1N5712UR-1 Part Data Attributes
|
JAN1N5712UR-1
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5712UR-1
Micropac Industries Inc
Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5712UR-1
This table gives cross-reference parts and alternative options found for JAN1N5712UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5712UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5712UR-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N5712UR-1 vs JAN1N5712UR-1 |
JANTXV1N5712UR-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N5712UR-1 vs JANTXV1N5712UR-1 |
1N5712UR-1 | Rectifier Diode, Schottky, 1 Element, 0.075A, Silicon, DO-213AA, HERMETIC SEALED, LEADLESS, GLASS, LL34, MELF-2 | Microsemi Corporation | JAN1N5712UR-1 vs 1N5712UR-1 |
JANTX1N5712UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA | Microchip Technology Inc | JAN1N5712UR-1 vs JANTX1N5712UR-1 |
JAN1N5712UR-1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.075A, Silicon, DO-213AA | Microchip Technology Inc | JAN1N5712UR-1 vs JAN1N5712UR-1 |