Part Details for JAN1N5651A by Microchip Technology Inc
Results Overview of JAN1N5651A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JAN1N5651A Information
JAN1N5651A by Microchip Technology Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JAN1N5651A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6186
|
Newark | 77V 19.5A Uni-Directional Tvs Do-13 Rohs Compliant: Yes |Microchip JAN1N5651A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2400 / $47.0500 | Buy Now |
DISTI #
1086-15811-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO13 Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.0503 | Buy Now |
DISTI #
JAN1N5651A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin DO-13 - Tape and Reel (Alt: JAN1N5651A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$42.7977 / $45.7017 | Buy Now |
DISTI #
JAN1N5651A
|
Avnet Americas | Diode TVS Single Uni-Dir 47.8V 1.5KW 2-Pin DO-13 - Bulk (Alt: JAN1N5651A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$42.3648 / $45.2375 | Buy Now |
DISTI #
494-JAN1N5651A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 77V 19.5A Uni-Directional TVS RoHS: Not Compliant | 0 |
|
$47.0500 | Order Now |
DISTI #
JAN1N5651A
|
Microchip Technology Inc | Uni-Directional TVS _ DO-13, Projected EOL: 2049-02-05 Lead time: 21 Weeks, 0 Days |
0 Alternates Available |
|
$50.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.9200 / $123.0500 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$44.1300 / $51.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.9200 / $123.0500 | Buy Now |
Part Details for JAN1N5651A
JAN1N5651A CAD Models
JAN1N5651A Part Data Attributes
|
JAN1N5651A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5651A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-202AA | |
JESD-30 Code | O-MALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5651A
This table gives cross-reference parts and alternative options found for JAN1N5651A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5651A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5651A | New England Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, GLASS TO METAL, DO-13, 2 PIN | JAN1N5651A vs 1N5651A |
JANTXV1N5651A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JAN1N5651A vs JANTXV1N5651A |
1N5651A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | JAN1N5651A vs 1N5651A |
1N5651A | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JAN1N5651A vs 1N5651A |
JANTX1N5651A | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | JAN1N5651A vs JANTX1N5651A |
1N5651A | Crydom Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, HERMETIC SEALED, METAL PACKAGE-2 | JAN1N5651A vs 1N5651A |
LC48A | Microchip Technology Inc | $44.7083 | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | JAN1N5651A vs LC48A |
JANTXV1N5651A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | JAN1N5651A vs JANTXV1N5651A |
JAN1N5651A | Sensitron Semiconductors | Check for Price | Trans Voltage Suppressor Diode, | JAN1N5651A vs JAN1N5651A |
1N5651A | Semicon Components Inc | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | JAN1N5651A vs 1N5651A |